onsemi NTTFS4C02N N-Channel MOSFET, 29 A, 30 V Enhancement, 8-Pin WDFN NTTFS4C02NTAG

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
171-8393
Mfr. Part No.:
NTTFS4C02NTAG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

29A

Maximum Drain Source Voltage Vds

30V

Package Type

WDFN

Series

NTTFS4C02N

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

3.1mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

20nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

4.2W

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

800mV

Maximum Operating Temperature

150°C

Height

750μm

Length

3.15mm

Standards/Approvals

No

Width

3.15mm

Automotive Standard

No

Power MOSFET 30V 170A 2.25 mOhm Single N−Channel μ8FL

Low RDS(on) to Minimize Conduction Losses

Low Capacitance to Minimize Driver Losses

Optimized Gate Charge to Minimize Switching Losses

These Devices are PbFree, Halogen Free/BFR Free

Applications

DCDC Converters

Power Load Switch

Notebook Battery Management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy