onsemi NVTFS5C453NL N-Channel MOSFET, 107 A, 40 V Enhancement, 8-Pin WDFN NVTFS5C453NLWFTAG
- RS Stock No.:
- 171-8405
- Mfr. Part No.:
- NVTFS5C453NLWFTAG
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-8405
- Mfr. Part No.:
- NVTFS5C453NLWFTAG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 107A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | NVTFS5C453NL | |
| Package Type | WDFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 5.2mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 35nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 840mV | |
| Maximum Power Dissipation Pd | 68W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Height | 750μm | |
| Length | 3.15mm | |
| Width | 3.15mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 107A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series NVTFS5C453NL | ||
Package Type WDFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 5.2mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 35nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 840mV | ||
Maximum Power Dissipation Pd 68W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Height 750μm | ||
Length 3.15mm | ||
Width 3.15mm | ||
Automotive Standard AEC-Q101 | ||
Automotive Power MOSFET in a 3x3mm flat lead package designed for compact and efficient designs and including high thermal performance. Wettable Flank Option available for Enhanced Optical Inspection. PPAP capable suitable for automotive applications.
Low on-resistance
minimizes conduction losses
Low gate charge
minimizes switching losses
u8FL package
very small footprint enabling smaller PCBs and modules
suitable for automotive applications
Pb−Free
Small Footprint (3x3 mm)
Compact Design
Reverser Battery protection
Power switches (High Side Driver, Low Side Driver, H-Bridges etc.)
Switching power supplies
Solenoid Driver – ABS, Fuel injection
Motor Control – EPS, Wipers, Fans, Seats, etc.
Load Switch – ECU, Chassis, Body
Related links
- onsemi NVTFS5C453NL N-Channel MOSFET 40 V Enhancement, 8-Pin WDFN
- onsemi N-Channel MOSFET 40 V Enhancement, 8-Pin WDFN NTTFS5C453NLTAG
- Taiwan Semiconductor TSM025 N-Channel MOSFET 60 V Enhancement, 8-Pin PDFN56
- Taiwan Semiconductor TSM025 N-Channel MOSFET 60 V Enhancement, 8-Pin PDFN56 TSM048NB06LCR
- onsemi N-Channel MOSFET 40 V Enhancement, 8-Pin WDFN
- onsemi NTTFS4C02N N-Channel MOSFET 30 V Enhancement, 8-Pin WDFN
- onsemi NVTFS6H854N N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN
- onsemi NVTFS N-Channel MOSFET 30 V Enhancement, 8-Pin WDFN
