ROHM RQ5H030TN N-Channel MOSFET, 3 A, 45 V Enhancement, 3-Pin SC-96 RQ5H030TNTL
- RS Stock No.:
- 171-9735
- Mfr. Part No.:
- RQ5H030TNTL
- Manufacturer:
- ROHM
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 171-9735
- Mfr. Part No.:
- RQ5H030TNTL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Series | RQ5H030TN | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 3 A | |
| Maximum Drain Source Voltage (Vds) | 45 V | |
| Channel Mode | Enhancement | |
| Pin Count | 3 | |
| Package Type | SC-96 | |
| Automotive Standard | No | |
| Forward Voltage (Vf) | 1.2 V | |
| Height | 950 μm | |
| Length | 3 mm | |
| Maximum Drain Source Resistance (Rds) | 95 mΩ | |
| Maximum Gate Source Voltage (Vgs) | 12 V | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Power Dissipation (Pd) | 1 W | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Standards/Approvals | No | |
| Typical Gate Charge (Qg) @ Vgs | 6.2 nC | |
| Width | 1.8 mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Series RQ5H030TN | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 3 A | ||
Maximum Drain Source Voltage (Vds) 45 V | ||
Channel Mode Enhancement | ||
Pin Count 3 | ||
Package Type SC-96 | ||
Automotive Standard No | ||
Forward Voltage (Vf) 1.2 V | ||
Height 950 μm | ||
Length 3 mm | ||
Maximum Drain Source Resistance (Rds) 95 mΩ | ||
Maximum Gate Source Voltage (Vgs) 12 V | ||
Maximum Operating Temperature 150 °C | ||
Maximum Power Dissipation (Pd) 1 W | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Standards/Approvals No | ||
Typical Gate Charge (Qg) @ Vgs 6.2 nC | ||
Width 1.8 mm | ||
RQ5H030TN is a MOSFET with G-S Protection Diode and low on-switching, suitable for switching.
Low on-resistance
Built-in G-S protection diode
Small surface mount package(TSMT3)
Related links
- ROHM RQ5H030TN N-Channel MOSFET 45 V Enhancement, 3-Pin SC-96 RQ5H030TNTL
- ROHM RSR010N10 N-Channel MOSFET 100 V Enhancement, 3-Pin SC-96 RQ5P010SNTL
- ROHM RQ5A030AP Type P-Channel MOSFET 12 V Enhancement, 3-Pin SC-96 RQ5A030APTL
- ROHM RQ5E025SN N-Channel MOSFET 30 V Enhancement, 3-Pin SC-96 RQ5E025SNTL
- ROHM RRR015P03 Type P-Channel MOSFET 30 V Enhancement, 3-Pin SC-96 RQ5E015RPTL
- ROHM RQ5E035AT Type P-Channel MOSFET 30 V Enhancement, 3-Pin SC-96 RQ5E035ATTCL
- ROHM RQ5C060BC Type P-Channel MOSFET 20 V Enhancement, 3-Pin SC-96 RQ5C060BCTCL
- ROHM RQ5L015SP Type P-Channel MOSFET 60 V Enhancement, 3-Pin SC-96 RQ5L015SPTL
