ROHM RQ5E025SN N-Channel MOSFET, 2.5 A, 30 V Enhancement, 3-Pin SC-96 RQ5E025SNTL

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

€22.90

(exc. VAT)

€28.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 400€0.229€22.90
500 - 900€0.206€20.60
1000 - 1400€0.187€18.70
1500 - 1900€0.172€17.20
2000 +€0.162€16.20

*price indicative

RS Stock No.:
171-9804
Mfr. Part No.:
RQ5E025SNTL
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

2.5A

Maximum Drain Source Voltage Vds

30V

Series

RQ5E025SN

Package Type

SC-96

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

118mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Typical Gate Charge Qg @ Vgs

2.9nC

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

1W

Maximum Operating Temperature

150°C

Length

3mm

Standards/Approvals

No

Height

950μm

Width

1.8mm

Automotive Standard

No

RQ5E025SN is a Small Signal MOSFET featuring low-on resistance and Built-in G-S Protection Diode. It is suitable for switching.

Low on -resistance.

Built-in G-S Protection Diode.

Small Surface Mount Package(TSMT3).

Pb-free lead plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy