ROHM RD3G500GN N-Channel MOSFET, 50 A, 40 V Enhancement, 3-Pin TO-252

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
172-0384
Mfr. Part No.:
RD3G500GNTL
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

50A

Maximum Drain Source Voltage Vds

40V

Series

RD3G500GN

Package Type

TO-252

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

6.3mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

35W

Typical Gate Charge Qg @ Vgs

31nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Width

6.4mm

Standards/Approvals

JEDEC JESD22-A114, JEDEC JESD22-C101, JEITA ED-4701/302

Length

6.8mm

Height

2.3mm

Automotive Standard

No

RD3G500GN is the low on - resistance MOSFET for switching application.

Low on - resistance

High power package (TO-252)

Pb-free lead plating

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy