ROHM RD3R05BBH N-Channel MOSFET, 50 A, 6 V Enhancement, 3-Pin TO-252

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
266-3853
Mfr. Part No.:
RD3R05BBHTL1
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

50A

Maximum Drain Source Voltage Vds

6V

Package Type

TO-252

Series

RD3R05BBH

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

29mΩ

Channel Mode

Enhancement

Forward Voltage Vf

150V

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

37nC

Maximum Power Dissipation Pd

89W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

The ROHM power MOSFET with low-on resistance and high power package, suitable for switching.

Pb free plating

RoHS compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy