onsemi NTH027N65S3F N-Channel MOSFET, 75 A, 650 V Enhancement, 3-Pin TO-247 NTH027N65S3F-F155

Subtotal (1 tube of 450 units)*

€7,537.05

(exc. VAT)

€9,270.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
450 +€16.749€7,537.05

*price indicative

RS Stock No.:
172-3395
Mfr. Part No.:
NTH027N65S3F-F155
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

75A

Maximum Drain Source Voltage Vds

650V

Package Type

TO-247

Series

NTH027N65S3F

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

27.4mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.3V

Maximum Gate Source Voltage Vgs

30V

Maximum Power Dissipation Pd

595W

Typical Gate Charge Qg @ Vgs

259nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Width

4.82mm

Length

15.87mm

Standards/Approvals

No

Height

20.82mm

Automotive Standard

No

This PIN diode is designed to realize compact and efficient designs. Two PIN diodes are incorporated in one SC-70 package. The use of dual PIN diodes can reduce both system cost and board space. This PIN diode is PPAP capable for automotive applications.

PPAP capable

Suitable for Automotive Applications

Pb-Free and Halogen Free

Environmental Consideration

Series connection of 2 elements in a small-size package

Improving the mounting efficiency greatly.

MCP3 package is pin-compatible with SC-70

Substitution from SC-70 is possible

Small Interterminal Capacitance (C = 0.23 pF typ)

Suitable for Level detector

Small Forward Series Resistance (rs = 4.5 Ω max)

Suitable for UHF band

Auto Gain Control for Automotive Radio Antenna

Automotive Antenna

Automotive Radio Tuner

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy