onsemi NTH4LN019N N-Channel MOSFET, 75 A, 650 V Enhancement, 4-Pin TO-247 NTH4LN019N65S3H

Subtotal (1 tube of 450 units)*

€9,462.15

(exc. VAT)

€11,638.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
450 +€21.027€9,462.15

*price indicative

RS Stock No.:
221-6707
Mfr. Part No.:
NTH4LN019N65S3H
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

75A

Maximum Drain Source Voltage Vds

650V

Package Type

TO-247

Series

NTH4LN019N

Mount Type

Through Hole

Pin Count

4

Maximum Drain Source Resistance Rds

19.3mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

282nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

625W

Maximum Gate Source Voltage Vgs

30V

Forward Voltage Vf

1.2V

Maximum Operating Temperature

175°C

Width

5.2mm

Length

15.8mm

Standards/Approvals

These Devices are Pb-Free and are RoHS

Height

22.74mm

Automotive Standard

No

The ON Semiconductor SUPERFET III MOSFET has high voltage super−junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on−resistance and lower gate charge performance. This advanced technology is tailored to minimize conduction loss, provides superior switching performance, and withstand extreme dv/dt rate.

Ultra low gate charge

low effective output capacitance 2495 pF

100% avalanche tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy