onsemi FCH023N65S3 N-Channel MOSFET, 75 A, 650 V Enhancement, 3-Pin TO-247 FCH023N65S3-F155
- RS Stock No.:
- 172-4612
- Mfr. Part No.:
- FCH023N65S3-F155
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 172-4612
- Mfr. Part No.:
- FCH023N65S3-F155
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 75A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-247 | |
| Series | FCH023N65S3 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 23mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Typical Gate Charge Qg @ Vgs | 222nC | |
| Maximum Power Dissipation Pd | 595W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Height | 20.82mm | |
| Width | 4.82mm | |
| Length | 15.87mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 75A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-247 | ||
Series FCH023N65S3 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 23mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 30V | ||
Typical Gate Charge Qg @ Vgs 222nC | ||
Maximum Power Dissipation Pd 595W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Height 20.82mm | ||
Width 4.82mm | ||
Length 15.87mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
SuperFET® III MOSFET is ON Semiconductors brand-new high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This advanced technology is tailored to minimize conduction loss, provide superior switching performance, and withstand extreme dv/dt rate. Consequently, SuperFET III MOSFET is very suitable for various power system for miniaturization and higher efficiency.
700 V @ TJ = 150 oC
Higher system reliability at low temperature operation
Ultra Low Gate Charge (Typ. Qg = 78 nC)
Lower switching loss
Low Effective Output Capacitance (Typ. Coss(eff.) = 715 pF)
Lower switching loss
Optimized Capacitance
Lower peak Vds and lower Vgs oscillation
Typ. RDS(on) = 62 mΩ
Wave soldering guarantee
Computing
Telecomunication
Industrial
Telecom / Server
Solar inverter / UPS
EVC
Related links
- onsemi NTH027N65S3F N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 NTH027N65S3F-F155
- onsemi FCH029N N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 FCH029N65S3-F155
- onsemi FCH029N N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- onsemi NTHL N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- onsemi N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 NVHL027N65S3F
- onsemi NTHL N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 NTHL019N65S3H
- onsemi NTHL N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 NTHL027N65S3HF
- onsemi NTH4LN019N N-Channel MOSFET 650 V Enhancement, 4-Pin TO-247
