onsemi FCPF N-Channel MOSFET, 44 A, 650 V Enhancement, 3-Pin TO-220
- RS Stock No.:
- 172-3426
- Mfr. Part No.:
- FCPF067N65S3
- Manufacturer:
- onsemi
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 172-3426
- Mfr. Part No.:
- FCPF067N65S3
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 44A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-220 | |
| Series | FCPF | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 67mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 78nC | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Power Dissipation Pd | 46W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.9mm | |
| Height | 16.07mm | |
| Length | 10.36mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 44A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-220 | ||
Series FCPF | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 67mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 78nC | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Power Dissipation Pd 46W | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Width 4.9mm | ||
Height 16.07mm | ||
Length 10.36mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
SuperFET® III MOSFET is ON Semiconductors brand-new high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This advanced technology is tailored to minimize conduction loss, provide superior switching performance, and withstand extreme dv/dt rate. Consequently, SuperFET III MOSFET is very suitable for various power system for miniaturization and higher efficiency.
700 V @ TJ = 150 oC
Higher system reliability at low temperature operation
Ultra Low Gate Charge (Typ. Qg = 78 nC)
Lower switching loss
Low Effective Output Capacitance (Typ. Coss(eff.) = 715 pF)
Lower switching loss
Optimized Capacitance
Lower peak Vds and lower Vgs oscillation
Typ. RDS(on) = 62 mΩ
Wave soldering guarantee
Computing
Telecomunication
Industrial
Telecom / Server
Solar inverter / UPS
EVC
Related links
- onsemi FCPF N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 FCPF067N65S3
- onsemi FCP N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 FCP067N65S3
- onsemi FCH067N65S3 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 FCH067N65S3-F155
- onsemi SuperFET III MOSFET Easy-drive N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263
- onsemi SuperFET III MOSFET Easy-drive N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263 NVB072N65S3
- onsemi SuperFET III MOSFET Easy-drive N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 NVHL072N65S3
- Infineon IGOT65 N-Channel MOSFET 650 V Enhancement, 20-Pin PG-DSO-20 IGOT65R035D2AUMA1
- Infineon CoolSiC MOSFET 650 V G1 N-Channel MOSFET 650 V Enhancement, 8-Pin PG-HSOF-8 IMT65R057M1HXUMA1
