onsemi FCPF N-Channel MOSFET, 44 A, 650 V Enhancement, 3-Pin TO-220 FCPF067N65S3

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€32.82

(exc. VAT)

€40.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 940 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€6.564€32.82
50 - 95€5.66€28.30
100 +€4.906€24.53

*price indicative

RS Stock No.:
172-4634
Mfr. Part No.:
FCPF067N65S3
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

44A

Maximum Drain Source Voltage Vds

650V

Package Type

TO-220

Series

FCPF

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

67mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

46W

Typical Gate Charge Qg @ Vgs

78nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

30V

Forward Voltage Vf

1.2V

Maximum Operating Temperature

150°C

Length

10.36mm

Height

16.07mm

Width

4.9mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN
SuperFET® III MOSFET is ON Semiconductor’s brand-new high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This advanced technology is tailored to minimize conduction loss, provide superior switching performance, and withstand extreme dv/dt rate. Consequently, SuperFET III MOSFET is very suitable for various power system for miniaturization and higher efficiency.

700 V @ TJ = 150 oC

Higher system reliability at low temperature operation

Ultra Low Gate Charge (Typ. Qg = 78 nC)

Lower switching loss

Low Effective Output Capacitance (Typ. Coss(eff.) = 715 pF)

Lower switching loss

Optimized Capacitance

Lower peak Vds and lower Vgs oscillation

Typ. RDS(on) = 62 mΩ

Wave soldering guarantee

Computing

Telecomunication

Industrial

Telecom / Server

Solar inverter / UPS

EVC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy