onsemi FCH040N65S3 N-Channel MOSFET, 65 A, 650 V Enhancement, 3-Pin TO-247 FCH040N65S3-F155

Subtotal (1 unit)*

€14.56

(exc. VAT)

€17.91

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 842 unit(s), ready to ship from another location
Units
Per unit
1 +€14.56

*price indicative

Packaging Options:
RS Stock No.:
172-4620
Mfr. Part No.:
FCH040N65S3-F155
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

65A

Maximum Drain Source Voltage Vds

650V

Series

FCH040N65S3

Package Type

TO-247

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

40mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

136nC

Maximum Power Dissipation Pd

417W

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

30V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Length

15.87mm

Height

20.82mm

Width

4.82mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN
SuperFET® III MOSFET is ON Semiconductor’s brand-new high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This advanced technology is tailored to minimize conduction loss, provide superior switching performance, and withstand extreme dv/dt rate. Consequently, SuperFET III MOSFET is very suitable for various power system for miniaturization and higher efficiency.

700 V @ TJ = 150 oC

Higher system reliability at low temperature operation

Ultra Low Gate Charge (Typ. Qg = 78 nC)

Lower switching loss

Low Effective Output Capacitance (Typ. Coss(eff.) = 715 pF)

Lower switching loss

Optimized Capacitance

Lower peak Vds and lower Vgs oscillation

Typ. RDS(on) = 62 mΩ

Wave soldering guarantee

Computing

Telecomunication

Industrial

Telecom / Server

Solar inverter / UPS

EVC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy