onsemi N-Channel MOSFET, 65 A, 650 V Enhancement, 3-Pin TO-247 NVHL040N65S3F
- RS Stock No.:
- 186-1516
- Mfr. Part No.:
- NVHL040N65S3F
- Manufacturer:
- onsemi
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 186-1516
- Mfr. Part No.:
- NVHL040N65S3F
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 65A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 40mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 153nC | |
| Maximum Power Dissipation Pd | 446W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 4.82mm | |
| Height | 20.82mm | |
| Length | 15.87mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 65A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 40mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs 30V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 153nC | ||
Maximum Power Dissipation Pd 446W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 4.82mm | ||
Height 20.82mm | ||
Length 15.87mm | ||
Automotive Standard AEC-Q101 | ||
Non Compliant
SUPERFET III MOSFET is ON Semiconductors brand−new high voltage super−junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on−resistance and lower gate charge performance. This advanced technology is tailored to minimize conduction loss, provide superior switching performance, and withstand extreme dv/dt rate. Consequently, SUPERFET III MOSFET is very suitable for the various power systems for miniaturization and higher efficiency. SUPERFET III FRFET MOSFETs optimized reverse recovery performance of body diode can remove additional component and improve system reliability
700 V @ TJ = 150°C
Ultra Low Gate Charge (Typ. Qg = 158 nC)
Low Effective Output Capacitance (Typ. Coss(eff.) = 1366 pF)
PPAP Capable
Typ. RDS(on) = 32 mΩ
Higher system reliability at low temperature operation
Lower switching loss
PPAP Capable
Applications
HV DC/DC converter
End Products
On Board Charger
DC/DC Converter
Related links
- onsemi NTHL N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- onsemi FCH040N65S3 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 FCH040N65S3-F155
- onsemi NTHL N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 NTHL040N65S3HF
- onsemi NTHL N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 NTHL040N65S3F
- onsemi FCH040N65S3 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- Vishay E Series N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247AD SIHW040N65E-GE3
- onsemi N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 NVHL110N65S3F
- onsemi N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
