onsemi NTH N-Channel MOSFET, 40 A, 650 V Enhancement, 3-Pin TO-247
- RS Stock No.:
- 172-8790
- Mfr. Part No.:
- NTHL082N65S3F
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 172-8790
- Mfr. Part No.:
- NTHL082N65S3F
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 40A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-247 | |
| Series | NTH | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 82mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 81nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 313W | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 4.82mm | |
| Height | 20.82mm | |
| Length | 15.87mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 40A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-247 | ||
Series NTH | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 82mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 81nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 313W | ||
Maximum Gate Source Voltage Vgs 30V | ||
Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 4.82mm | ||
Height 20.82mm | ||
Length 15.87mm | ||
Automotive Standard No | ||
SuperFET® III MOSFET is ON Semiconductors brand-new high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This advanced technology is tailored to minimize conduction loss, provide superior switching performance, and withstand extreme dv/dt rate. Consequently, SuperFET III MOSFET is very suitable for the various power system for miniaturization and higher efficiency. SuperFET III FRFET® MOSFETs optimized reverse recovery performance of body diode can remove additional component and improve system reliability.
700 V @ TJ = 150 °C
Higher system reliability at low temperature operation
Ultra Low Gate Charge (Typ. Qg = 81 nC)
Lower switching loss
Low Effective Output Capacitance (Typ. Coss(eff.) = 722 pF)
Lower switching loss
Excellent body diode performance (low Qrr, robust body diode)
Higher system reliability in LLC and Phase shift full bridge circuit
Optimized Capacitance
Lower peak Vds and lower Vgs oscillation
Typ. RDS(on) = 70 mΩ
Applications
Telecommunication
Cloud system
Industrial
Telecom power
Server power
EV charger
Solar / UPS
Related links
- onsemi NTH N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 NTHL082N65S3F
- onsemi NTH N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247-3L NTHL023N065M3S
- onsemi NTH N-Channel MOSFET 650 V Enhancement, 4-Pin TO-247-4L NTH4L023N065M3S
- onsemi NTH N-Channel MOSFET 650 V N, 3-Pin TO-247-4L NTHL032N065M3S
- onsemi NTH N-Channel MOSFET 650 V N, 4-Pin TO-247-4L NTH4L032N065M3S
- onsemi NTH N-Channel MOSFET 1.2 kV Enhancement, 3-Pin TO-247
- onsemi NTH N-Channel MOSFET & Diode 1.2 kV Enhancement, 3-Pin TO-247
- onsemi NTH N-Channel MOSFET & Diode 1.2 kV Enhancement, 3-Pin TO-247 NTHL080N120SC1A
