onsemi NTH N-Channel MOSFET, 40 A, 650 V Enhancement, 3-Pin TO-247 NTHL082N65S3F

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
172-8980
Mfr. Part No.:
NTHL082N65S3F
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

40A

Maximum Drain Source Voltage Vds

650V

Series

NTH

Package Type

TO-247

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

82mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

81nC

Maximum Power Dissipation Pd

313W

Maximum Gate Source Voltage Vgs

30V

Forward Voltage Vf

1.3V

Maximum Operating Temperature

150°C

Length

15.87mm

Width

4.82mm

Standards/Approvals

No

Height

20.82mm

Automotive Standard

No

SuperFET® III MOSFET is ON Semiconductor’s brand-new high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This advanced technology is tailored to minimize conduction loss, provide superior switching performance, and withstand extreme dv/dt rate. Consequently, SuperFET III MOSFET is very suitable for the various power system for miniaturization and higher efficiency. SuperFET III FRFET® MOSFET’s optimized reverse recovery performance of body diode can remove additional component and improve system reliability.

700 V @ TJ = 150 °C

Higher system reliability at low temperature operation

Ultra Low Gate Charge (Typ. Qg = 81 nC)

Lower switching loss

Low Effective Output Capacitance (Typ. Coss(eff.) = 722 pF)

Lower switching loss

Excellent body diode performance (low Qrr, robust body diode)

Higher system reliability in LLC and Phase shift full bridge circuit

Optimized Capacitance

Lower peak Vds and lower Vgs oscillation

Typ. RDS(on) = 70 mΩ

Applications

Telecommunication

Cloud system

Industrial

Telecom power

Server power

EV charger

Solar / UPS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy