Semelab Common Source TetraFET 2 N-Channel MOSFET, 35 A, 70 V Enhancement, 5-Pin DR D1029UK
- RS Stock No.:
- 177-5506
- Mfr. Part No.:
- D1029UK
- Manufacturer:
- Semelab
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-5506
- Mfr. Part No.:
- D1029UK
- Manufacturer:
- Semelab
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semelab | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 35A | |
| Maximum Drain Source Voltage Vds | 70V | |
| Package Type | DR | |
| Series | TetraFET | |
| Mount Type | Screw, Surface | |
| Pin Count | 5 | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 438W | |
| Minimum Operating Temperature | 65°C | |
| Transistor Configuration | Common Source | |
| Maximum Operating Temperature | 200°C | |
| Height | 5.08mm | |
| Standards/Approvals | RoHS | |
| Width | 10.16mm | |
| Length | 34.03mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Semelab | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 35A | ||
Maximum Drain Source Voltage Vds 70V | ||
Package Type DR | ||
Series TetraFET | ||
Mount Type Screw, Surface | ||
Pin Count 5 | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 438W | ||
Minimum Operating Temperature 65°C | ||
Transistor Configuration Common Source | ||
Maximum Operating Temperature 200°C | ||
Height 5.08mm | ||
Standards/Approvals RoHS | ||
Width 10.16mm | ||
Length 34.03mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
RF MOSFET Transistors, Semelab
MOSFET Transistors, Semelab
Related links
- Semelab Common Source TetraFET 2 N-Channel MOSFET 70 V Enhancement, 5-Pin DR D1029UK
- Semelab Common Source TetraFET N-Channel MOSFET 70 V Enhancement, 5-Pin DK D1008UK
- Semelab TetraFET Dual N-Channel MOSFET 70 V, 5-Pin DR D1028UK
- Semelab Single TetraFET N-Channel METAL Gate RF Silicon FET 65 V Enhancement, 8-Pin SOIC
- Semelab Single TetraFET N-Channel METAL Gate RF Silicon FET 65 V Enhancement, 8-Pin SOIC D2020UK
- Semelab TetraFET N-Channel MOSFET 70 V, 8-Pin SOIC D1011UK
- Semelab TetraFET N-Channel MOSFET 70 V, 4-Pin DA D1001UK
- onsemi NVMFS5C468N N-Channel MOSFET 40 V Enhancement, 5-Pin DFN NVMFS5C468NT1G
