onsemi NVMFS5C468N N-Channel MOSFET, 35 A, 40 V Enhancement, 5-Pin DFN NVMFS5C468NT1G
- RS Stock No.:
- 178-4638
- Mfr. Part No.:
- NVMFS5C468NT1G
- Manufacturer:
- onsemi
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 1500)
€733.50
(exc. VAT)
€902.20
(inc. VAT)
- RS Stock No.:
- 178-4638
- Mfr. Part No.:
- NVMFS5C468NT1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 35A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | NVMFS5C468N | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 12mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 28W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 7.9nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Width | 6.1mm | |
| Standards/Approvals | No | |
| Height | 1.05mm | |
| Length | 5.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 35A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series NVMFS5C468N | ||
Package Type DFN | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 12mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 28W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 7.9nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Width 6.1mm | ||
Standards/Approvals No | ||
Height 1.05mm | ||
Length 5.1mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Related links
- onsemi NVMFS5C468N N-Channel MOSFET 40 V Enhancement, 5-Pin DFN
- onsemi N-Channel MOSFET 40 V Enhancement, 5-Pin DFN
- onsemi NTMFS6H800N N-Channel MOSFET 80 V Enhancement, 5-Pin DFN
- onsemi NVMFS6H824N N-Channel MOSFET 80 V Enhancement, 5-Pin DFN
- onsemi NVMFS6H801N N-Channel MOSFET 80 V Enhancement, 5-Pin DFN
- onsemi NVMFS5H663NL N-Channel MOSFET 60 V Enhancement, 5-Pin DFN
- onsemi NVMFS6H818N N-Channel MOSFET 80 V Enhancement, 5-Pin DFN
- onsemi NVMFS5H663NL N-Channel MOSFET 60 V Enhancement, 5-Pin DFN NVMFS5H663NLT1G

