Microchip TN0106 N-Channel MOSFET, 350 mA, 60 V, 3-Pin TO-92 TN0106N3-G
- RS Stock No.:
- 177-9689
- Mfr. Part No.:
- TN0106N3-G
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-9689
- Mfr. Part No.:
- TN0106N3-G
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
- COO (Country of Origin):
- US
Microchip Technology MOSFET
The Microchip Technology through-hole mount N-channel MOSFET is a new age product with a drain-source resistance of 3ohms at a gate-source voltage of 10V. It has a drain-source voltage of 60V and a maximum gate-source voltage of 20V. It has continuous drain current of 350mA and maximum power dissipation of 1W. The minimum and a maximum driving voltage for this MOSFET is 4.5V and 10V respectively. The MOSFET is an enhancement mode (normally off) transistor that utilizes a vertical DMOS structure and well-proven, silicon gate manufacturing process. This combination produces a device with the power handling capabilities of bipolar transistors and the high input impedance and positive temperature coefficient inherent in MOS devices. A significant characteristic of all MOS structures, this device is free from thermal runaway and thermally induced secondary breakdown. This vertical DMOS FET has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.
Features and Benefits
• Ease of paralleling
• Excellent thermal stability
• Free from secondary breakdown
• High input impedance and high gain
• Integral source drain diode
• Low CISS and fast switching speeds
• Low power drive requirement
• Operating temperature ranges between -55°C and 150°C
• Excellent thermal stability
• Free from secondary breakdown
• High input impedance and high gain
• Integral source drain diode
• Low CISS and fast switching speeds
• Low power drive requirement
• Operating temperature ranges between -55°C and 150°C
Applications
• Analog switches
• Battery operated systems
• General purpose line drivers
• Logic level interfaces - ideal for TTL and CMOS
• Photo voltaic drives
• Solid state relays
• Telecom switches
• Battery operated systems
• General purpose line drivers
• Logic level interfaces - ideal for TTL and CMOS
• Photo voltaic drives
• Solid state relays
• Telecom switches
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• JEDEC
• BS EN 61340-5-1:2007
• JEDEC
Related links
- Microchip TN0106 N-Channel Single MOSFETs 60 V Enhancement, 3-Pin TO-92 TN0106N3-G
- Nexperia 2N7002BK N-Channel MOSFET 60 V Enhancement215
- Microchip Single TN0110 1 N-Channel MOSFET 100 V Enhancement, 3-Pin TO-92 TN0110N3-G
- Microchip VN0104 N-Channel MOSFET 40 V, 3-Pin TO-92 VN0104N3-G
- Microchip 2N6661 N-Channel MOSFET 90 V Enhancement, 3-Pin TO-39 2N6661
- Infineon BSP88 N-Channel MOSFET 240 V Enhancement, 4-Pin SOT-223
- Infineon BSP88 N-Channel MOSFET 240 V Enhancement, 4-Pin SOT-223 BSP88H6327XTSA1
- Nexperia Isolated Trench MOSFET 2 N-Channel MOSFET 30 V Enhancement115
