Microchip VN0104 N-Channel MOSFET, 350 mA, 40 V, 3-Pin TO-92 VN0104N3-G

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
177-9704
Mfr. Part No.:
VN0104N3-G
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Channel Type

N

Maximum Continuous Drain Current

350 mA

Maximum Drain Source Voltage

40 V

Series

VN0104

Package Type

TO-92

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

5 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.4V

Minimum Gate Threshold Voltage

0.8V

Maximum Power Dissipation

1 W

Transistor Configuration

Single

Maximum Gate Source Voltage

20 V

Maximum Operating Temperature

+150 °C

Length

5.08mm

Number of Elements per Chip

1

Width

4.06mm

Forward Diode Voltage

1.8V

Minimum Operating Temperature

-55 °C

Height

5.33mm

COO (Country of Origin):
TW
This enhancement-mode (normally-off) transistor utilizes a vertical DMOS structure and well-proven, silicon-gate manufacturing process. This combination produces a device with the power handling capabilities of bipolar transistors and the high input impedance and positive temperature coefficient inherent in MOS devices. Characteristic of all MOS structures, this device is free from thermal runaway and thermally-induced secondary breakdown. Vertical DMOS FETs are ideally suited to a wide range of switching and amplifying applications where very low threshold voltage, high breakdown voltage, high input impedance, low input capacitance, and fast switching speeds are desired.

Free from secondary breakdown
Low power drive requirement
Ease of paralleling
Low CISS and fast switching speeds
Excellent thermal stability
Integral source-drain diode
High input impedance and high gain

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy