Microchip VN0104 N-Channel MOSFET, 2.5 A, 40 V Enhancement, 3-Pin TO-92 VN0104N3-G
- RS Stock No.:
- 598-978
- Mfr. Part No.:
- VN0104N3-G
- Manufacturer:
- Microchip
Subtotal (1 bag of 1000 units)*
€703.00
(exc. VAT)
€865.00
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | €0.703 | €703.00 |
*price indicative
- RS Stock No.:
- 598-978
- Mfr. Part No.:
- VN0104N3-G
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 2.5A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TO-92 | |
| Series | VN0104 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 2.5A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TO-92 | ||
Series VN0104 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The Microchip N channel enhancement-mode vertical transistor utilizes a vertical double-diffused metal oxide semiconductor (DMOS) structure along with a well-proven silicon gate manufacturing process. This combination ensures the device is free from secondary breakdown and operates with a low power drive requirement, making it efficient and reliable for various applications.
Ease of paralleling
Low power drive requirement
High input impedance and high gain
Related links
- Microchip VN0104 N-Channel MOSFET 40 V, 3-Pin TO-92 VN0104N3-G
- STMicroelectronics PD5 N-Channel MOSFET 40 V Enhancement, 10-Pin PowerSO-10RF PD55003TR-E
- STMicroelectronics Single PD55003L-E N-Channel RF MOSFET 40 V Enhancement, 14-Pin PowerFLAT
- STMicroelectronics Single PD55003L-E N-Channel RF MOSFET 40 V Enhancement, 14-Pin PowerFLAT PD55003L-E
- Microchip TN0606 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-92
- Microchip TN0604 N-Channel MOSFET 40 V Enhancement, 3-Pin TO-92 TN0604N3-G
- Microchip TN5325 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-92
- Microchip TN2540 N-Channel MOSFET 400 V Enhancement, 3-Pin TO-92
