Infineon HEXFET N-Channel MOSFET, 9.4 A, 100 V Enhancement, 3-Pin IPAK IRFU120NPBF
- RS Stock No.:
- 178-1507
- Mfr. Part No.:
- IRFU120NPBF
- Manufacturer:
- Infineon
Add 150 more to save €3.30
View bulk pricing optionsSubtotal (1 tube of 75 units)*
€33.38
(exc. VAT)
€41.03
(inc. VAT)
- 3,825 unit(s) shipping from 20 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 75 - 75 | €0.445 | €33.38 | - |
| 150 - 300 | €0.423 | €31.73 | €3.30 |
| 375 - 675 | €0.405 | €30.38 | €15.00 |
| 750 - 1800 | €0.379 | €28.43 | €49.50 |
| 1875 + | €0.356 | €26.70 | €166.88 |
*price indicative
- RS Stock No.:
- 178-1507
- Mfr. Part No.:
- IRFU120NPBF
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 9.4A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | IPAK | |
| Series | HEXFET | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 210mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 25nC | |
| Maximum Power Dissipation Pd | 48W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 175°C | |
| Width | 2.3mm | |
| Length | 6.6mm | |
| Standards/Approvals | No | |
| Height | 6.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 9.4A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type IPAK | ||
Series HEXFET | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 210mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 25nC | ||
Maximum Power Dissipation Pd 48W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 175°C | ||
Width 2.3mm | ||
Length 6.6mm | ||
Standards/Approvals No | ||
Height 6.1mm | ||
Automotive Standard No | ||
Infineon HEXFET Series MOSFET, 9.4A Maximum Continuous Drain Current, 100V Maximum Drain Source Voltage - IRFU120NPBF
Features & Benefits
Applications
What is the significance of the low Rds(on) value?
How does the MOSFET perform under extreme temperatures?
What benefits does the enhancement mode provide for circuit designers?
Can this MOSFET be used in high power applications?
Related links
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin IPAK
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 IRFR120NTRLPBF
- Infineon HEXFET N-Channel MOSFET 30 V Enhancement, 3-Pin IPAK
- Infineon HEXFET N-Channel MOSFET 75 V Enhancement, 3-Pin IPAK
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin IPAK
- Infineon HEXFET N-Channel MOSFET 30 V Enhancement, 3-Pin IPAK IRLU8743PBF
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin IPAK IRFU024NPBF
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin IPAK IRFU4510PBF
