onsemi N-Channel MOSFET, 224 A, 60 V Enhancement, 8-Pin PQFN NVMFSC1D6N06CL
- RS Stock No.:
- 195-2675
- Mfr. Part No.:
- NVMFSC1D6N06CL
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€50.76
(exc. VAT)
€62.43
(inc. VAT)
Temporarily out of stock
- 710 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €5.076 | €50.76 |
| 100 - 240 | €4.375 | €43.75 |
| 250 + | €3.792 | €37.92 |
*price indicative
- RS Stock No.:
- 195-2675
- Mfr. Part No.:
- NVMFSC1D6N06CL
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 224A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | PQFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 2.3mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 91nC | |
| Maximum Power Dissipation Pd | 166W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 5mm | |
| Length | 5.9mm | |
| Standards/Approvals | No | |
| Height | 950μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 224A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type PQFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 2.3mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 91nC | ||
Maximum Power Dissipation Pd 166W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 5mm | ||
Length 5.9mm | ||
Standards/Approvals No | ||
Height 950μm | ||
Automotive Standard AEC-Q101 | ||
Automotive Power MOSFET in a 5x6mm flat lead, dual cool package designed for compact and efficient designs and including high thermal performance. Wettable Flank Option available for Enhanced Optical Inspection. MOSFET and PPAP capable suitable for automotive applications.
Small Footprint (5x6 mm)
Compact Design
Low RDS(on)
Minimize Conduction Losses
Low QG and Capacitance
Minimize Driver Losses
PPAP Capable
Application
Power switches (High Side Driver, Low Side Driver, H-Bridges etc.)
Reverser Battery protection
Switching power supplies
Related links
- onsemi N-Channel MOSFET 60 V Enhancement, 8-Pin PQFN
- onsemi PowerTrench N-Channel MOSFET 150 V Enhancement, 8-Pin PQFN NTMFS015N15MC
- onsemi FDMS N-Channel MOSFET 80 V Enhancement, 8-Pin PQFN FDMS4D5N08LC
- onsemi NTMFS N-Channel MOSFET 60 V Enhancement, 8-Pin PQFN
- onsemi NTMFS N-Channel MOSFET 150 V Enhancement, 8-Pin PQFN NTMFS034N15MC
- onsemi UltraFET N-Channel MOSFET 150 V Enhancement, 8-Pin PQFN-8 FDMS2572
- onsemi FDMC N-Channel MOSFET 80 V Enhancement, 8-Pin PQFN FDMC007N08LCDC
- onsemi NTTF N-Channel MOSFET 60 V Enhancement, 8-Pin PQFN
