onsemi BSS138L N-Channel MOSFET, 200 mA, 50 V Enhancement, 3-Pin SOT-23 BSS138LT3G

Subtotal (1 reel of 10000 units)*

€420.00

(exc. VAT)

€520.00

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 30,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +€0.042€420.00

*price indicative

RS Stock No.:
178-4687
Mfr. Part No.:
BSS138LT3G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

200mA

Maximum Drain Source Voltage Vds

50V

Series

BSS138L

Package Type

SOT-23

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

3.5Ω

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

1.2V

Maximum Power Dissipation Pd

225mW

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

160nC

Maximum Operating Temperature

150°C

Width

1.3mm

Length

2.9mm

Standards/Approvals

No

Height

940μm

Automotive Standard

No

N-Channel Power MOSFET, 50V, ON Semiconductor


MOSFET Transistors, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy