DiodesZetex DMN N-Channel MOSFET, 8 A, 60 V Enhancement, 4-Pin SOT-223 DMN6069SE-13
- RS Stock No.:
- 182-6900
- Mfr. Part No.:
- DMN6069SE-13
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 2500 units)*
€580.00
(exc. VAT)
€712.50
(inc. VAT)
Temporarily out of stock
- Shipping from 22 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.232 | €580.00 |
*price indicative
- RS Stock No.:
- 182-6900
- Mfr. Part No.:
- DMN6069SE-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 8A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | DMN | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 100mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 11W | |
| Forward Voltage Vf | 1.1V | |
| Typical Gate Charge Qg @ Vgs | 16nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 6.55mm | |
| Width | 3.55mm | |
| Height | 1.65mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 8A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series DMN | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 100mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 11W | ||
Forward Voltage Vf 1.1V | ||
Typical Gate Charge Qg @ Vgs 16nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 6.55mm | ||
Width 3.55mm | ||
Height 1.65mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
This new generation MOSFET has been designed to minimize the onstate resistance (RDS(on)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.
Applications
Motor control
Transformer driving switch
DC-DC Converters
Power management functions
Uninterrupted power supply
Related links
- DiodesZetex DMN N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223 DMN6069SE-13
- DiodesZetex DMN N-Channel MOSFET 30 V Enhancement, 4-Pin SOT-223 DMN3032LE-13
- DiodesZetex DMN N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-23 DMN10H220L-7
- DiodesZetex DMN N-Channel MOSFET 30 V Enhancement, 4-Pin TO-252 DMN3009SK3-13
- DiodesZetex DMN6040SE N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223 DMN6040SE-13
- DiodesZetex DMN6068SE N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223 DMN6068SE-13
- DiodesZetex DMN N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC DMN4800LSSL-13
- DiodesZetex N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223
