DiodesZetex DMP Type P-Channel MOSFET, 12.8 A, 12 V Enhancement, 6-Pin UDFN DMP1005UFDF-7

Subtotal (1 reel of 3000 units)*

€1,164.00

(exc. VAT)

€1,431.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.388€1,164.00

*price indicative

RS Stock No.:
182-6903
Mfr. Part No.:
DMP1005UFDF-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

12.8A

Maximum Drain Source Voltage Vds

12V

Series

DMP

Package Type

UDFN

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

18.5mΩ

Channel Mode

Enhancement

Forward Voltage Vf

-1.2V

Typical Gate Charge Qg @ Vgs

47nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

8V

Maximum Power Dissipation Pd

2.1W

Maximum Operating Temperature

150°C

Length

2.05mm

Height

580μm

Standards/Approvals

No

Width

2.05mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
This MOSFET is designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.

0.6mm Profile – Ideal for Low Profile Applications

PCB Footprint of 4mm2

Low Gate Threshold Voltage

Low On-Resistance

ESD Protected up to 8kV

Applications

Battery Management Application

Power Management Functions

Load Switch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy