DiodesZetex Dual 2 Type P-Channel Power MOSFET, 3.8 A, 20 V Enhancement, 6-Pin UDFN DMP2075UFDB-7

Subtotal (1 pack of 50 units)*

€20.30

(exc. VAT)

€24.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,850 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +€0.406€20.30

*price indicative

Packaging Options:
RS Stock No.:
182-7162
Mfr. Part No.:
DMP2075UFDB-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Power MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

3.8A

Maximum Drain Source Voltage Vds

20V

Package Type

UDFN

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

137mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

8.8nC

Maximum Power Dissipation Pd

1.4W

Minimum Operating Temperature

-55°C

Forward Voltage Vf

-0.7V

Maximum Gate Source Voltage Vgs

8V

Maximum Operating Temperature

+150°C

Transistor Configuration

Dual

Height

550μm

Length

2.07mm

Standards/Approvals

J-STD-020, MIL-STD-202, AEC-Q101, RoHS, UL 94V-0

Width

2.07mm

Number of Elements per Chip

2

Automotive Standard

AEC-Q101, AEC-Q200, AEC-Q100

COO (Country of Origin):
CN
This MOSFET is designed to minimize on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.

Low On-Resistance

Low Input Capacitance

Low Profile, 0.6mm Max Height

ESD Protected Gate

Totally Lead-Free

Halogen and Antimony Free. “Green” Device

Applications

Load Switch

Power Management Functions

Portable Power Adaptors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy