onsemi N-Channel MOSFET, 2.4 A, 30 V Enhancement, 3-Pin SOT-23 NTR4170NT1G
- RS Stock No.:
- 184-1067
- Mfr. Part No.:
- NTR4170NT1G
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€312.00
(exc. VAT)
€384.00
(inc. VAT)
Temporarily out of stock
- Shipping from 25 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.104 | €312.00 |
*price indicative
- RS Stock No.:
- 184-1067
- Mfr. Part No.:
- NTR4170NT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 2.4A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 110mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 4.76nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 480mW | |
| Forward Voltage Vf | 1V | |
| Maximum Gate Source Voltage Vgs | 12V | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.04mm | |
| Height | 1.01mm | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 2.4A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 110mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 4.76nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 480mW | ||
Forward Voltage Vf 1V | ||
Maximum Gate Source Voltage Vgs 12V | ||
Maximum Operating Temperature 150°C | ||
Length 3.04mm | ||
Height 1.01mm | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
This is a 30 V N-Channel Power MOSFET.
Low rDS(on) to Minimize Conduction Loss
Low Gate Charge
Low Threshold Levels
Applications:
Power Converters for Portables
Battery Management
Load/Power Switch
Related links
- onsemi N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 NTR4170NT1G
- DiodesZetex N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 ZXMN2B01FTA
- onsemi PowerTrench Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 FDN304PZ
- onsemi PowerTrench Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 FDN304P
- onsemi PowerTrench Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 FDN302P
- onsemi Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 NTR4101PT1G
- onsemi N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 NTR4503NT1G
- onsemi N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 NTR5198NLT1G
