onsemi N-Channel MOSFET, 2.5 A, 30 V Enhancement, 3-Pin SOT-23 NTR4503NT1G

Subtotal (1 reel of 3000 units)*

€405.00

(exc. VAT)

€498.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.135€405.00

*price indicative

RS Stock No.:
121-6309
Mfr. Part No.:
NTR4503NT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

2.5A

Maximum Drain Source Voltage Vds

30V

Package Type

SOT-23

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

140mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

3.6nC

Maximum Power Dissipation Pd

730mW

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Operating Temperature

150°C

Height

1.01mm

Standards/Approvals

No

Width

1.4mm

Length

3.04mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

N-Channel Power MOSFET, 30V, ON Semiconductor


MOSFET Transistors, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy