onsemi Dual 2 N-Channel Small Signal, 540 mA, 20 V Enhancement, 6-Pin SOT-563 NTZD3154NT1G

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

€13.57

(exc. VAT)

€16.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 20 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4€13.57€0.136
5 - 9€11.70€0.117
10 +€10.14€0.101

*price indicative

Packaging Options:
RS Stock No.:
184-1406
Mfr. Part No.:
NTZD3154NT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Small Signal

Channel Type

N

Maximum Continuous Drain Current Id

540mA

Maximum Drain Source Voltage Vds

20V

Package Type

SOT-563

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

900mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

1.5nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

250mW

Forward Voltage Vf

700mV

Maximum Gate Source Voltage Vgs

7V

Transistor Configuration

Dual

Maximum Operating Temperature

+150°C

Height

600μm

Width

1.3mm

Standards/Approvals

No

Length

1.7mm

Number of Elements per Chip

2

Automotive Standard

No

COO (Country of Origin):
CN
This is a 20 V N-Channel Power MOSFET.

Low RDS(on) Improving System Efficiency

Low Threshold Voltage

Small Footprint 1.6 x 1.6 mm

ESD Protected Gate

Applications:

Load/Power Switches

Power Supply Converter Circuits

Battery Management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy