onsemi BVSS13L N-Channel MOSFET, 200 mA, 50 V Enhancement, 3-Pin SOT-23 BVSS138LT1G

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

€96.00

(exc. VAT)

€117.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 6000€0.032€96.00
9000 - 21000€0.027€81.00
24000 - 42000€0.027€81.00
45000 +€0.023€69.00

*price indicative

RS Stock No.:
184-4196
Mfr. Part No.:
BVSS138LT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

200mA

Maximum Drain Source Voltage Vds

50V

Series

BVSS13L

Package Type

SOT-23

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

10Ω

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

225mW

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

1.4mm

Height

1.01mm

Length

3.04mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
Automotive Power MOSFET ideal for low power applications. 50V, 200mA, 3.5 Ohm, Single N-Channel, SOT-23, Logic Level, Pb−Free. PPAP capable suitable for automotive applications.

Low Threshold Voltage (VGS(th): 0.5 V-1.5 V)

Miniature Surface Mount Package

Easy to drive it with low voltages

It saves board space

Applications

Low power switch

Digital switch

Any low current automotive application

End Products

Infotainment (Entertainment, multimedia and navigation systems, etc.)

Body Control Modules (BCM, fob keys, gateways, LF systems, HVAC, etc.)

Security systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy