onsemi BVSS8L Type P-Channel MOSFET, 130 mA, 50 V Enhancement, 3-Pin SOT-23 BVSS84LT1G

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

€15.50

(exc. VAT)

€19.10

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 16,700 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 400€0.155€15.50
500 - 900€0.133€13.30
1000 +€0.116€11.60

*price indicative

Packaging Options:
RS Stock No.:
184-4729
Mfr. Part No.:
BVSS84LT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

130mA

Maximum Drain Source Voltage Vds

50V

Series

BVSS8L

Package Type

SOT-23

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

10Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

2.2nC

Maximum Power Dissipation Pd

225mW

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

2.2V

Maximum Operating Temperature

150°C

Width

1.4mm

Standards/Approvals

No

Length

3.04mm

Height

1.01mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
Automotive Power MOSFET ideal for low power applications. -50V -130mA 10 Ohm Single P-Channel SOT-23 Logic Level. PPAP capable suitable for automotive applications.

AEC Qualified

PPAP Capable

Miniature SOT-23 Surface Mount Package Saves Board Space

Automotive MOSFET

Applications

DC-DC Converters

Load Switching

Power Management in portable and battery-powered products such as computers, printers, cellular and cordless telephones

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy