onsemi NVMFS5H663NL N-Channel MOSFET, 67 A, 60 V Enhancement, 5-Pin DFN
- RS Stock No.:
- 185-8153
- Mfr. Part No.:
- NVMFS5H663NLT1G
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 185-8153
- Mfr. Part No.:
- NVMFS5H663NLT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 67A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | DFN | |
| Series | NVMFS5H663NL | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 10mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 17nC | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 63W | |
| Maximum Operating Temperature | 175°C | |
| Width | 6.1mm | |
| Standards/Approvals | No | |
| Height | 1.05mm | |
| Length | 5.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 67A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type DFN | ||
Series NVMFS5H663NL | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 10mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 17nC | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 63W | ||
Maximum Operating Temperature 175°C | ||
Width 6.1mm | ||
Standards/Approvals No | ||
Height 1.05mm | ||
Length 5.1mm | ||
Automotive Standard AEC-Q101 | ||
Non Compliant
- COO (Country of Origin):
- MY
Automotive Power MOSFET in a 5x6mm flat lead package designed for compact and efficient designs and including high thermal performance. Wettable Flank Option available for Enhanced Optical Inspection. MOSFET and PPAP capable suitable for automotive applications.
Small Footprint (5x6 mm) for Compact Design
Low RDS(on) to Minimize Conduction Losses
Low QG and Capacitance to Minimize Driver Losses
PPAP Capable
These Devices are Pb−Free
Related links
- onsemi NVMFS5H663NL N-Channel MOSFET 60 V Enhancement, 5-Pin DFN NVMFS5H663NLT1G
- onsemi NVMFS6H801N N-Channel MOSFET 80 V Enhancement, 5-Pin DFN
- onsemi N-Channel MOSFET 40 V Enhancement, 5-Pin DFN
- onsemi NVMFS6H824N N-Channel MOSFET 80 V Enhancement, 5-Pin DFN
- onsemi NTMFS6H800N N-Channel MOSFET 80 V Enhancement, 5-Pin DFN
- onsemi NTMFS N-Channel MOSFET 40 V Enhancement, 5-Pin DFN NTMFS5C468NLT1G
- onsemi NVMFS6D1N08H N-Channel MOSFET 80 V Enhancement, 5-Pin DFN
- onsemi NVMFS6H800N N-Channel MOSFET 80 V Enhancement, 5-Pin DFN
