onsemi NVTFS6H854N N-Channel MOSFET, 44 A, 80 V Enhancement, 8-Pin WDFN NVTFS6H854NTAG

Subtotal (1 pack of 10 units)*

€8.82

(exc. VAT)

€10.85

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,460 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
10 +€0.882€8.82

*price indicative

Packaging Options:
RS Stock No.:
185-9264
Mfr. Part No.:
NVTFS6H854NTAG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

44A

Maximum Drain Source Voltage Vds

80V

Series

NVTFS6H854N

Package Type

WDFN

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

14.5mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

68W

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

13nC

Maximum Operating Temperature

175°C

Length

3.15mm

Standards/Approvals

No

Width

3.15mm

Height

750μm

Automotive Standard

AEC-Q101

Non Compliant

COO (Country of Origin):
MY
Automotive Power MOSFET in a 3x3mm flat lead package designed for compact and efficient designs and including high thermal performance. Wettable Flank Option available for Enhanced Optical Inspection. MOSFET and PPAP capable suitable for automotive applications.

Small Footprint (3.3 x 3.3 mm)

Low On-Resistance

Low Capacitance

NVTFS6H850NWF − Wettable Flanks Product

PPAP Capable

Compact Design

Minimizes Conduction Losses

Minimize Driver Losses

Enhanced Optical Inspection

Suitable for Automotive Applications

Applications

Reverser Battery protection

Power switches (High Side Driver, Low Side Driver, H-Bridges etc.)

Switching power supplies

End Products

Solenoid Driver – ABS, Fuel injection

Motor Control – EPS, Wipers, Fans, Seats, etc.

Load Switch – ECU, Chassis, Body

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy