onsemi N-Channel MOSFET, 30 A, 650 V Enhancement, 3-Pin TO-263 NTB110N65S3HF
- RS Stock No.:
- 186-1271
- Mfr. Part No.:
- NTB110N65S3HF
- Manufacturer:
- onsemi
Subtotal (1 reel of 800 units)*
€2,972.80
(exc. VAT)
€3,656.80
(inc. VAT)
Temporarily out of stock
- Shipping from 02 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 800 + | €3.716 | €2,972.80 |
*price indicative
- RS Stock No.:
- 186-1271
- Mfr. Part No.:
- NTB110N65S3HF
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 30A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 110mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 240W | |
| Forward Voltage Vf | 1.3V | |
| Typical Gate Charge Qg @ Vgs | 62nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 4.58mm | |
| Width | 9.65mm | |
| Length | 10.67mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 30A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 110mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 30V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 240W | ||
Forward Voltage Vf 1.3V | ||
Typical Gate Charge Qg @ Vgs 62nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 4.58mm | ||
Width 9.65mm | ||
Length 10.67mm | ||
Automotive Standard No | ||
Non Compliant
SUPERFET III MOSFET is ON Semiconductors brand−new high voltage super−junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on−resistance and lower gate charge performance. This advanced technology is tailored to minimize conduction loss, provide superior switching performance, and withstand extreme dv/dt rate. Consequently, SUPERFET III MOSFET is very suitable for the various power systems for miniaturization and higher efficiency. SUPERFET III FRFET MOSFETs optimized reverse recovery performance of body diode can remove additional component and improve system reliability.
700 V @ TJ = 150 °C
Ultra Low Gate Charge (Typ. Qg = 62 nC)
Low Effective Output Capacitance (Typ. Coss(eff.) = 522 pF)
Excellent body diode performance (low Qrr, robust body diode)
Optimized Capacitance
Typ. RDS(on) = 98 mΩ
Higher system reliability at low temperature operation
Lower switching loss
Higher system reliability in LLC and Phase shift full bridge circuit
Lower peak Vds and lower Vgs oscillation
Applications
Telecommunication
Cloud system
Industrial
End Products
Telecom power
Server power
EV charger
Solar / UPS
Related links
- onsemi N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263 NTB110N65S3HF
- onsemi N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 NTPF110N65S3HF
- onsemi N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 NTP110N65S3HF
- onsemi N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 NVHL110N65S3F
- onsemi N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- onsemi NTHL N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 NTHL110N65S3F
- onsemi NTHL095N N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 NTHL095N65S3H
- onsemi NTP095N N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 NTP095N65S3H
