onsemi N-Channel MOSFET, 40 A, 650 V Enhancement, 3-Pin TO-263 NVB082N65S3F
- RS Stock No.:
- 186-1481
- Mfr. Part No.:
- NVB082N65S3F
- Manufacturer:
- onsemi
Subtotal (1 pack of 2 units)*
€18.41
(exc. VAT)
€22.64
(inc. VAT)
Last RS stock
- Final 716 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €9.205 | €18.41 |
*price indicative
- RS Stock No.:
- 186-1481
- Mfr. Part No.:
- NVB082N65S3F
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 40A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 82mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 81nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 313W | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 150°C | |
| Width | 9.65mm | |
| Length | 10.67mm | |
| Standards/Approvals | No | |
| Height | 4.58mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 40A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 82mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 81nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 313W | ||
Maximum Gate Source Voltage Vgs 30V | ||
Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 150°C | ||
Width 9.65mm | ||
Length 10.67mm | ||
Standards/Approvals No | ||
Height 4.58mm | ||
Automotive Standard AEC-Q101 | ||
Non Compliant
SUPERFET® III MOSFET is ON Semiconductors brand−new high voltage super−junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on−resistance and lower gate charge performance. This advanced technology is tailored to minimize conduction loss, provide superior switching performance, and withstand extreme dv/dt rate. Consequently, SUPERFET III MOSFET is very suitable for the various power system for miniaturization and higher efficiency. SUPERFET III FRFET® MOSFETs optimized reverse recovery performance of body diode can remove additional component and improve system reliability.
700 V @ TJ = 150°C
Typ. RDS(on) = 64 m
Ultra Low Gate Charge (Typ. Qg = 81 nC)
Low Effective Output Capacitance (Typ. Coss(eff.) = 722 pF)
These Devices are Pb−Free
Typical Applications
Automotive On Board Charger
Automotive DC/DC Converter for HEV
Related links
- onsemi N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263
- onsemi N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- onsemi N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263
- onsemi N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 NTPF082N65S3F
- onsemi N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263
- onsemi N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263 NTB110N65S3HF
- onsemi N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263 NTB095N65S3HF
- onsemi N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263 NVB150N65S3F
