STMicroelectronics N-Channel MOSFET, 4 A, 800 V Enhancement, 3-Pin TO-252 STD5N80K5

Get a bulk buy discount

Add 100 more to save 31%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€11.62

(exc. VAT)

€14.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,660 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 90€1.162€11.62-
100 - 490€0.797€7.9731%
500 - 990€0.72€7.2038%
1000 - 2490€0.711€7.1138%
2500 +€0.702€7.0239%

*price indicative

Packaging Options:
RS Stock No.:
188-8440
Mfr. Part No.:
STD5N80K5
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

4A

Maximum Drain Source Voltage Vds

800V

Package Type

TO-252

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

1.73Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

5nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

60W

Forward Voltage Vf

1.5V

Maximum Gate Source Voltage Vgs

30V

Maximum Operating Temperature

150°C

Width

6.2mm

Standards/Approvals

No

Height

2.17mm

Length

6.6mm

Automotive Standard

No

This very high voltage N-channel Power MOSFET is designed using MDmesh K5 technology based on an innovative proprietary vertical structure. The result is a dramatic reduction in on-resistance and ultra-low gate charge for applications requiring superior power density and high efficiency.

Industry’s lowest RDS(on) x area

Industry’s best FoM (figure of merit)

Ultra-low gate charge

Zener-protected

Applications

Switching applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy