onsemi NVTFS015N04C N-Channel MOSFET, 27 A, 40 V Enhancement, 8-Pin WDFN NVTFS015N04CTAG

Get a bulk buy discount

Add 100 more to save 13%

View bulk pricing options

Subtotal (1 pack of 25 units)*

€22.45

(exc. VAT)

€27.63

(inc. VAT)

Add to Basket
Select or type quantity
Supply shortage
Due to limitations in the supply chain, stock is being assigned as it becomes available.

Units
Per unit
Per Pack*
Saving
25 - 75€0.898€22.45-
100 - 225€0.775€19.3813%
250 +€0.672€16.8025%

*price indicative

Packaging Options:
RS Stock No.:
189-0479
Mfr. Part No.:
NVTFS015N04CTAG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

27A

Maximum Drain Source Voltage Vds

40V

Package Type

WDFN

Series

NVTFS015N04C

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

17.3mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.2V

Maximum Power Dissipation Pd

23W

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

6.3nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

No

Length

3.15mm

Height

750μm

Width

3.15mm

Automotive Standard

AEC-Q101

Automotive Power MOSFET in a 3x3mm flat lead package designed for compact and efficient designs and including high thermal performance. Wet table Flank Option available for Enhanced Optical Inspection.

Small Footprint (5x6 mm)

Low RDS(on)

Low QG and Capacitance

NVMFS5C404NLWF - Wettable Flank Optic

PPAP Capable

Compact Design

Minimize Conduction Losses

Minimize Driver Losses

Enhanced Optical

Applications

Reverser Battery protection

Switching power supplies

Power switches (High Side Driver, Low Side Driver, H-Bridges etc.)

End Products

Solenoid Driver - ABS, Fuel injection

Motor Control - EPS, Wipers, Fans, Seats, etc.

Load Switch - ECU, Chassis, Body

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy