Wolfspeed Single 1 N-Channel MOSFET, 115 A, 1.2 kV Enhancement, 4-Pin TO-247-4 C3M0016120K

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
192-3490
Mfr. Part No.:
C3M0016120K
Manufacturer:
Wolfspeed
Find similar products by selecting one or more attributes.
Select all

Brand

Wolfspeed

Transistor Configuration

Single

Number of Elements per Chip

1

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current (Id)

115 A

Maximum Drain Source Voltage (Vds)

1.2 kV

Channel Mode

Enhancement

Pin Count

4

Package Type

TO-247-4

Height

23.6 mm

Length

16.13 mm

Maximum Drain Source Resistance (Rds)

16 mΩ

Maximum Gate Source Voltage (Vgs)

-8 V, 19 V

Maximum Operating Temperature

175 °C

Maximum Power Dissipation (Pd)

556 W

Minimum Operating Temperature

-40 °C

Mount Type

Through Hole

Width

5.21 mm

COO (Country of Origin):
CN
Industry-leading 16mΩ RDS(on)

1200V VBR (minimum) across entire operating temperature range [-40˚C – 175˚C]

+15V gate drive voltage

Low-impedance package with Kelvin source pin

> 8mm of creepage/clearance between drain and source

High-speed switching with low output capacitance

Fast intrinsic diode with low reverse recovery (QRR)

Easy to parallel and simple to drive

Applications

Solar and Energy Storage Systems

Electric Vehicle Charging

Uninterruptible Power Supply (UPS)

Motor Control and Drives

Switched-mode Power Supplies (SMPS)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy