onsemi FDMS N-Channel MOSFET, 116 A, 80 V Enhancement, 8-Pin PQFN FDMS4D5N08LC
- RS Stock No.:
- 195-2498
- Mfr. Part No.:
- FDMS4D5N08LC
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€3,393.00
(exc. VAT)
€4,173.00
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €1.131 | €3,393.00 |
*price indicative
- RS Stock No.:
- 195-2498
- Mfr. Part No.:
- FDMS4D5N08LC
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 116A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | PQFN | |
| Series | FDMS | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 7.5mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 51nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 113.6W | |
| Maximum Operating Temperature | 150°C | |
| Width | 5mm | |
| Height | 1.05mm | |
| Length | 5.85mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 116A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type PQFN | ||
Series FDMS | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 7.5mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 51nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 113.6W | ||
Maximum Operating Temperature 150°C | ||
Width 5mm | ||
Height 1.05mm | ||
Length 5.85mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
This N-Channel MV MOSFET is produced using ON Semiconductors advanced PowerTrench® process that incorporates Shielded Gate technology. This process has been optimized to minimise on-state resistance and yet maintain superior switching performance with soft body diode.
Shielded Gate MOSFET Technology
Max rDS(on) = 4.2 mΩ at VGS = 10 V, ID = 37 A
Max rDS(on) = 6.1 mΩ at VGS = 4.5 V, ID = 29 A
50% Lower Qrr than Other MOSFET Suppliers
Lowers Switching Noise/EMI
Logic Level drive Capable
Application
This product is general usage and suitable for many different applications.
Related links
- onsemi FDMS N-Channel MOSFET 80 V Enhancement, 8-Pin PQFN FDMS4D5N08LC
- onsemi FDMS N-Channel MOSFET 120 V Enhancement, 8-Pin PQFN
- onsemi FDMS N-Channel MOSFET 120 V Enhancement, 8-Pin PQFN FDMS4D0N12C
- onsemi N-Channel MOSFET 60 V Enhancement, 8-Pin PQFN
- onsemi PowerTrench N-Channel MOSFET 150 V Enhancement, 8-Pin PQFN NTMFS015N15MC
- onsemi FDMC N-Channel MOSFET 80 V Enhancement, 8-Pin PQFN
- onsemi NTMFS N-Channel MOSFET 150 V Enhancement, 8-Pin PQFN
- onsemi N-Channel MOSFET 60 V Enhancement, 8-Pin PQFN NVMFSC1D6N06CL
