onsemi NTMJS1D5N04CL N-Channel MOSFET, 200 A, 40 V Enhancement, 8-Pin LFPAK NTMJS1D5N04CLTWG
- RS Stock No.:
- 195-2505
- Mfr. Part No.:
- NTMJS1D5N04CLTWG
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€44.28
(exc. VAT)
€54.46
(inc. VAT)
Temporarily out of stock
- Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 180 | €2.214 | €44.28 |
| 200 - 480 | €1.908 | €38.16 |
| 500 + | €1.654 | €33.08 |
*price indicative
- RS Stock No.:
- 195-2505
- Mfr. Part No.:
- NTMJS1D5N04CLTWG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 200A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | NTMJS1D5N04CL | |
| Package Type | LFPAK | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 2.2mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 70nC | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 110W | |
| Maximum Operating Temperature | 175°C | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Width | 4.9mm | |
| Height | 1.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 200A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series NTMJS1D5N04CL | ||
Package Type LFPAK | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 2.2mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 70nC | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 110W | ||
Maximum Operating Temperature 175°C | ||
Length 5mm | ||
Standards/Approvals No | ||
Width 4.9mm | ||
Height 1.15mm | ||
Automotive Standard No | ||
Industrial Power MOSFET in a 5x6mm LFPAK package designed for compact and efficient designs and including high thermal performance.
Small Footprint (5x6 mm) for Compact Design
Low RDS(on) to Minimize Conduction Losses
Low QG and Capacitance to Minimize Driver Losses
LFPAK8 Package, Industry Standard
These Devices are Pb−Free
Related links
- onsemi NTMJS1D5N04CL N-Channel MOSFET 40 V Enhancement, 8-Pin LFPAK NTMJS1D5N04CLTWG
- onsemi NVMJS1D5N04CL N-Channel MOSFET 40 V Enhancement, 8-Pin LFPAK
- onsemi NVMJS1D5N04CL N-Channel MOSFET 40 V Enhancement, 8-Pin LFPAK NVMJS1D5N04CLTWG
- onsemi NTMJS1D0N04C N-Channel MOSFET 40 V Enhancement, 8-Pin LFPAK
- onsemi NVMJS1D3N04C N-Channel MOSFET 40 V Enhancement, 8-Pin LFPAK
- onsemi NTMYS1D2N04CL N-Channel MOSFET 40 V Enhancement, 8-Pin LFPAK
- onsemi NTMJS1D6N06CL N-Channel MOSFET 60 V Enhancement, 8-Pin LFPAK
- onsemi NTMJS0D9N04CL N-Channel MOSFET 40 V Enhancement, 8-Pin LFPAK
