onsemi NTHL125N N-Channel MOSFET, 24 A, 650 V Enhancement, 3-Pin TO-247 NTHL125N65S3H

Subtotal (1 pack of 2 units)*

€14.59

(exc. VAT)

€17.95

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 394 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
2 +€7.295€14.59

*price indicative

Packaging Options:
RS Stock No.:
221-6718
Mfr. Part No.:
NTHL125N65S3H
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

24A

Maximum Drain Source Voltage Vds

650V

Package Type

TO-247

Series

NTHL125N

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

125mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

44nC

Maximum Gate Source Voltage Vgs

30V

Forward Voltage Vf

1.2V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

171W

Maximum Operating Temperature

175°C

Width

4.8mm

Standards/Approvals

RoHS, Pb-Free

Length

15.87mm

Height

41.34mm

Automotive Standard

No

The ON Semiconductor SUPERFET III MOSFET has high voltage super−junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on−resistance and lower gate charge performance. This advanced technology is tailored to minimize conduction loss, provides superior switching performance, and withstand extreme dv/dt rate.

Ultra low gate charge

low effective output capacitance 379 pF

100% avalanche tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy