onsemi N-Channel MOSFET, 337 A, 80 V Enhancement, 8-Pin DFN NVMTS1D2N08H
- RS Stock No.:
- 195-2676
- Mfr. Part No.:
- NVMTS1D2N08H
- Manufacturer:
- onsemi
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 195-2676
- Mfr. Part No.:
- NVMTS1D2N08H
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 337A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1.1mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 300W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 147nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Length | 8.1mm | |
| Standards/Approvals | No | |
| Width | 8mm | |
| Height | 1.15mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 337A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type DFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1.1mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 300W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 147nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Length 8.1mm | ||
Standards/Approvals No | ||
Width 8mm | ||
Height 1.15mm | ||
Automotive Standard AEC-Q101 | ||
Automotive Power MOSFET in a 8x8mm flat lead package designed for compact and efficient designs and including high thermal performance. Wettable Flank capable for Enhanced Optical Inspection. MOSFET and PPAP capable suitable for automotive applications.
Small Footprint (8x8 mm)
Compact Design
Low RDS(on)
Minimize Conduction Losses
Low QG and Capacitance
Minimize Driver Losses
Wettable Flank Option
Enhanced Optical Inspection
PPAP Capable
Application
Reverser Battery protection
Power switches (High Side Driver, Low Side Driver, H-Bridges etc.)
Related links
- onsemi N-Channel MOSFET 80 V Enhancement, 8-Pin DFN NVMTS1D2N08H
- onsemi NTMFS0D8N N-Channel MOSFET 30 V Enhancement, 8-Pin DFN NTMFS0D8N03CT1G
- onsemi NTMFS N-Channel MOSFET 80 V Enhancement, 8-Pin DFN NTMFSC004N08MC
- onsemi NVM N-Channel MOSFET 80 V Enhancement, 8-Pin DFN
- onsemi NVM N-Channel MOSFET 80 V Enhancement, 8-Pin DFN NVMFS6H824NLT1G
- onsemi Dual 2 N-Channel Power MOSFET 80 V Enhancement, 8-Pin DFN
- onsemi Dual 2 N-Channel Power MOSFET 80 V Enhancement, 8-Pin DFN
- onsemi Dual 2 N-Channel Power MOSFET 80 V Enhancement, 8-Pin DFN NVMFD6H840NLWFT1G
