onsemi NVM N-Channel MOSFET, 110 A, 80 V Enhancement, 8-Pin DFN NVMFS6H824NLT1G
- RS Stock No.:
- 202-5749
- Mfr. Part No.:
- NVMFS6H824NLT1G
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 202-5749
- Mfr. Part No.:
- NVMFS6H824NLT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 110A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | DFN | |
| Series | NVM | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 4mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 116W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 52nC | |
| Maximum Operating Temperature | 175°C | |
| Length | 5.3mm | |
| Height | 6.3mm | |
| Standards/Approvals | No | |
| Width | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 110A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type DFN | ||
Series NVM | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 4mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 116W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 52nC | ||
Maximum Operating Temperature 175°C | ||
Length 5.3mm | ||
Height 6.3mm | ||
Standards/Approvals No | ||
Width 1.1mm | ||
Automotive Standard AEC-Q101 | ||
The ON Semiconductor N channel MOSFET runs with 110 Ampere and 80 Volts. It has a small footprint for compact design with low RDS(on) to minimize conduction losses.
AEC Q101 qualified
RoHS compliant
Pb free
Wettable flank option
Related links
- onsemi NVM N-Channel MOSFET 80 V Enhancement, 8-Pin DFN
- onsemi NVM N-Channel Single MOSFETs 40 V Enhancement, 5-Pin DFN-5 NVMFWS004N04XMT1G
- onsemi NVM N-Channel Single MOSFETs 40 V Enhancement, 5-Pin DFNW-5 NVMFWS1D1N04XMT1G
- onsemi NVM N-Channel Single MOSFETs 40 V Enhancement, 5-Pin DFNW-5 NVMFWS1D3N04XMT1G
- onsemi NVM N-Channel Single MOSFETs 40 V Enhancement, 5-Pin DFNW-5 NVMFWS0D63N04XMT1G
- onsemi NVM N-Channel Single MOSFETs 40 V Enhancement, 5-Pin DFNW-5 NVMFWS2D9N04XMT1G
- onsemi NTMFS N-Channel MOSFET 80 V Enhancement, 8-Pin DFN NTMFSC004N08MC
- onsemi N-Channel MOSFET 80 V Enhancement, 8-Pin DFN NVMTS1D2N08H
