STMicroelectronics N-Channel MOSFET, 10 A, 600 V Enhancement, 3-Pin TO-252 STD12N60DM6

Get a bulk buy discount

Add 5000 more to save €60.00

View bulk pricing options

Subtotal (1 reel of 2500 units)*

€2,397.50

(exc. VAT)

€2,950.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500€0.959€2,397.50-
5000 +€0.947€2,367.50€60.00

*price indicative

RS Stock No.:
210-8739
Mfr. Part No.:
STD12N60DM6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

10A

Maximum Drain Source Voltage Vds

600V

Package Type

TO-252

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

390mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

17nC

Maximum Power Dissipation Pd

90W

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.6V

Maximum Gate Source Voltage Vgs

25V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

6.2mm

Height

2.4mm

Length

6.6mm

Automotive Standard

AEC-Q101

The STMicroelectronics high-voltage N-channel Power MOSFET is part of the Mesh DM6 fast-recovery diode series. Compared with the previous Mesh fast generation, DM6 combines very low recovery charge (Qrr), recovery time (trr) and excellent improvement in RDS(on) per area with one of the most effective switching behaviors available in the market for the most demanding high-efficiency bridge topologies and ZVS phase-shift converters.

Fast-recovery body diode

Lower RDS(on) per area vs previous generation

Low gate charge, input capacitance and resistance

100% avalanche tested

Extremely high dv/dt ruggedness

Zener-protected

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy