onsemi NTB N-Channel MOSFET, 121 A, 150 V Enhancement, 7-Pin TO-263 NTBGS6D5N15MC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
202-5695
Mfr. Part No.:
NTBGS6D5N15MC
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

121A

Maximum Drain Source Voltage Vds

150V

Series

NTB

Package Type

TO-263

Mount Type

Surface

Pin Count

7

Maximum Drain Source Resistance Rds

4mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.2V

Maximum Power Dissipation Pd

238W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

57nC

Maximum Operating Temperature

175°C

Length

10.2mm

Standards/Approvals

RoHS

Width

4.7mm

Height

15.7mm

Automotive Standard

No

The ON Semiconductor single N channel Power MOSFET runs with 121 Ampere and 150 Volts. It can be used in Power tools, Battery operated vacuums, UAV/Drones, Material Handling, BMS/Storage, Home Automation.

Low drain to source on resistance

Lowers switching noise

Pb free

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy