onsemi NTB N-Channel MOSFET, 58 A, 1.2 kV Enhancement, 7-Pin TO-263
- RS Stock No.:
- 254-7662
- Mfr. Part No.:
- NTBG025N065SC1
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 254-7662
- Mfr. Part No.:
- NTBG025N065SC1
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 58A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Series | NTB | |
| Package Type | TO-263 | |
| Mount Type | Through Hole | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 22mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 117W | |
| Forward Voltage Vf | 4.5V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 164nC | |
| Maximum Gate Source Voltage Vgs | 22V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 58A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Series NTB | ||
Package Type TO-263 | ||
Mount Type Through Hole | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 22mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 117W | ||
Forward Voltage Vf 4.5V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 164nC | ||
Maximum Gate Source Voltage Vgs 22V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Silicon Carbide (SiC) MOSFET - EliteSiC, 19 mohm, 650 V, M2, D2PAK-7L Silicon Carbide (SiC) MOSFET - 19 mohm, 650 V, M2, D2PAK−7L
The ON Semiconductor NTB series of a silicon carbide mosfet uses a completely new technology that provide superior switching performance and higher reliability compared to silicon. In addition with the low on resistance and compact chip size. It ensures a low capacitance and gate charge. Consequently, system benefits include highest efficiency, faster operation frequency, increased power density, reduced EMI, and reduced system size.
Used in telecommunication
Ultra low gate charge
High speed switching and low capacitance
Related links
- onsemi NTB N-Channel MOSFET 1.2 kV Enhancement, 7-Pin TO-263 NTBG025N065SC1
- onsemi NTB N-Channel MOSFET 1.2 kV Enhancement, 7-Pin TO-263 NTBG022N120M3S
- onsemi NTB N-Channel MOSFET 1.2 kV Enhancement, 7-Pin TO-263 NTBG060N065SC1
- onsemi NTB N-Channel MOSFET 1.2 kV Enhancement, 7-Pin HPSOF-8L NTBL045N065SC1
- onsemi NTB N-Channel MOSFET 1.2 kV Enhancement, 7-Pin TO-263
- onsemi NTB N-Channel MOSFET & Diode 1.2 kV Enhancement, 7-Pin TO-263 NTBG160N120SC1
- onsemi NTB N-Channel MOSFET 1.2 kV Enhancement, 7-Pin TO-263 NTBG040N120SC1
- onsemi NTB N-Channel MOSFET 1.2 kV Enhancement, 7-Pin TO-263 NTBG080N120SC1
