onsemi NTB N-Channel MOSFET, 121 A, 150 V Enhancement, 7-Pin TO-263
- RS Stock No.:
- 202-5694
- Mfr. Part No.:
- NTBGS6D5N15MC
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 202-5694
- Mfr. Part No.:
- NTBGS6D5N15MC
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 121A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Package Type | TO-263 | |
| Series | NTB | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 4mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 57nC | |
| Maximum Power Dissipation Pd | 238W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.2mm | |
| Height | 15.7mm | |
| Width | 4.7mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 121A | ||
Maximum Drain Source Voltage Vds 150V | ||
Package Type TO-263 | ||
Series NTB | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 4mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 57nC | ||
Maximum Power Dissipation Pd 238W | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Length 10.2mm | ||
Height 15.7mm | ||
Width 4.7mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ON Semiconductor single N channel Power MOSFET runs with 121 Ampere and 150 Volts. It can be used in Power tools, Battery operated vacuums, UAV/Drones, Material Handling, BMS/Storage, Home Automation.
Low drain to source on resistance
Lowers switching noise
Pb free
Halogen free
RoHS compliant
Related links
- onsemi NTB N-Channel MOSFET 150 V Enhancement, 7-Pin TO-263 NTBGS6D5N15MC
- onsemi NTB N-Channel MOSFET 150 V Enhancement, 7-Pin TO-263
- onsemi NTB N-Channel MOSFET 150 V Enhancement, 7-Pin TO-263 NTBGS4D1N15MC
- onsemi NTB N-Channel MOSFET 1200 V Enhancement, 7-Pin TO-263
- onsemi NTB N-Channel MOSFET 1200 V Enhancement, 7-Pin TO-263
- onsemi NTB N-Channel MOSFET & Diode 1200 V Enhancement, 7-Pin TO-263 NTBG160N120SC1
- onsemi NTB N-Channel MOSFET 1200 V Enhancement, 7-Pin TO-263 NTBG080N120SC1
- onsemi NTB N-Channel MOSFET 1200 V Enhancement, 7-Pin TO-263 NTBG040N120SC1
