onsemi NTB N-Channel MOSFET, 60 A, 1.2 kV Enhancement, 7-Pin TO-263 NTBG040N120SC1

Get a bulk buy discount

Add 50 more to save 13%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€99.62

(exc. VAT)

€122.54

(inc. VAT)

Add to Basket
Select or type quantity
Supply shortage
  • 325 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.

Units
Per unit
Per Pack*
Saving
5 - 45€19.924€99.62-
50 +€17.176€85.8813%

*price indicative

Packaging Options:
RS Stock No.:
202-5690
Mfr. Part No.:
NTBG040N120SC1
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

60A

Maximum Drain Source Voltage Vds

1.2kV

Series

NTB

Package Type

TO-263

Mount Type

Surface

Pin Count

7

Maximum Drain Source Resistance Rds

40mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Forward Voltage Vf

3.7V

Maximum Power Dissipation Pd

357W

Maximum Gate Source Voltage Vgs

25V

Typical Gate Charge Qg @ Vgs

106nC

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Width

4.7mm

Length

10.2mm

Height

15.7mm

Automotive Standard

No

Silicon Carbide (SiC) MOSFET - EliteSiC, 40 mohm, 1200 V, M1, D2PAK−7L Silicon Carbide (SiC) MOSFET - EliteSiC, 40 mohm, 1200 V, M1, D2PAK-7L


The ON Semiconductor Silicon Carbide Power MOSFET runs with 60 Ampere and 1200 Volts. It can be used in uninterruptible power supply, DC or DC converter, Boost inverter.

40mO drain to source on resistance

Ultra low gate charge

100% avalanche tested

Pb free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy