onsemi PowerTrench N-Channel MOSFET, 57 A, 100 V Enhancement, 8-Pin PQFN FDMC86184

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€17.80

(exc. VAT)

€21.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90€1.78€17.80
100 - 240€1.534€15.34
250 +€1.331€13.31

*price indicative

Packaging Options:
RS Stock No.:
146-4088
Mfr. Part No.:
FDMC86184
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

57A

Maximum Drain Source Voltage Vds

100V

Package Type

PQFN

Series

PowerTrench

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

8.5mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

21nC

Maximum Power Dissipation Pd

54W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.2V

Maximum Operating Temperature

150°C

Width

3.4mm

Standards/Approvals

No

Height

750μm

Length

3.4mm

Automotive Standard

No

N-Channel Power MOSFET, 100V to 1700V, ON Semiconductor


MOSFET Transistors, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy