DiodesZetex DMG3402 N-Channel MOSFET, 4 A, 30 V Enhancement, 3-Pin SOT-23 DMG3402LQ-7
- RS Stock No.:
- 206-0069
- Mfr. Part No.:
- DMG3402LQ-7
- Manufacturer:
- DiodesZetex
Add 100 more to save €3.90
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€16.10
(exc. VAT)
€19.80
(inc. VAT)
- 400 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | €0.322 | €16.10 | - |
| 100 - 200 | €0.283 | €14.15 | €3.90 |
| 250 - 450 | €0.275 | €13.75 | €11.75 |
| 500 - 950 | €0.268 | €13.40 | €27.00 |
| 1000 + | €0.261 | €13.05 | €61.00 |
*price indicative
- RS Stock No.:
- 206-0069
- Mfr. Part No.:
- DMG3402LQ-7
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 4A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | DMG3402 | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 85mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 11.7nC | |
| Maximum Gate Source Voltage Vgs | 12V | |
| Maximum Power Dissipation Pd | 1.4W | |
| Forward Voltage Vf | 1.16V | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.3mm | |
| Width | 2.8mm | |
| Standards/Approvals | No | |
| Height | 900μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 4A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series DMG3402 | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 85mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 11.7nC | ||
Maximum Gate Source Voltage Vgs 12V | ||
Maximum Power Dissipation Pd 1.4W | ||
Forward Voltage Vf 1.16V | ||
Maximum Operating Temperature 150°C | ||
Length 2.3mm | ||
Width 2.8mm | ||
Standards/Approvals No | ||
Height 900μm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- DiodesZetex DMG3402 N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 DMG3402LQ-7
- DiodesZetex DMN3053L N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 DMN3053L-7
- DiodesZetex DMG3402L N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 DMG3402L-7
- DiodesZetex DMG3418L N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 DMG3418L-7
- DiodesZetex DMN2056U N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMN2056U-7
- DiodesZetex N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 ZXMN2F34FHTA
- DiodesZetex DMN N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- DiodesZetex BSS123 N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23
